+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC4600YML-TR

IC: driver; H-bridge; high-/low-side,half-bridge,synchronous

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4600YML-TR
TME Symbol:
MIC4600YML-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
half-bridge, high-/low-side, synchronous
Case
QFN16
Output current
20mA
Output voltage
5V
Number of channels
2
Integrated circuit features
MOSFET
DC supply current
450µA
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
4.5...28V
Impulse rise time
15ns
Pulse fall time
13.5ns
Maximum output current
1A
Kind of package
reel, tape
Manufacturer standard package
5000pcs.
Supply voltage
  • 4.5...28V
Gross weight0.091 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MIC4600YML-TR
0 in TME stock
Net price for quantities from 5000 pcs - 0.99 USDGross price for quantities from 5000 pcs - 0.99 USD
No. of pieces (Multiplicity: 5 000)