+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC4605-1YM-TR

IC: driver; H-bridge; high-/low-side,gate driver; SOIC8; 1A; 1.9V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4605-1YM-TR
TME Symbol:
MIC4605-1YM-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
gate driver, high-/low-side
Case
SOIC8
Output current
1A
Output voltage
1.9V
Number of channels
2
Integrated circuit features
MOSFET
DC supply current
135µA
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
5.5...16V
Impulse rise time
20ns
Pulse fall time
20ns
Maximum output current
1A
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Supply voltage
  • 5.5...16V
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MIC4605-1YM-TR
0 in TME stock
Net price for quantities from 2500 pcs - 0.79 USDGross price for quantities from 2500 pcs - 0.79 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.