+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC4605-1YMT-TR

IC: driver; H-bridge; half-bridge; TDFN10; 1A; 1.9V; Ch: 2; MOSFET

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4605-1YMT-TR
TME Symbol:
MIC4605-1YMT-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
half-bridge
Case
TDFN10
Output current
1A
Output voltage
1.9V
Number of channels
2
Integrated circuit features
MOSFET
DC supply current
135µA
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
5.5...16V
Impulse rise time
20ns
Pulse fall time
20ns
Maximum output current
1A
Kind of package
reel, tape
Manufacturer standard package
5000pcs.
Supply voltage
  • 5.5...16V
Gross weight0.027 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MIC4605-1YMT-TR
0 in TME stock
Net price for quantities from 5000 pcs - 0.87 USDGross price for quantities from 5000 pcs - 0.87 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.