+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC5021YM-TR

IC: driver; high-side; SOIC8; Ch: 1; MOSFET; Uoper: 12÷36V; 5.6mA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5021YM-TR
TME Symbol:
MIC5021YM-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
high-side
Case
SOIC8
Number of channels
1
Integrated circuit features
MOSFET
DC supply current
2.5mA
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
12...36V
Impulse rise time
400ns
Pulse fall time
400ns
Maximum output current
5.6mA
Kind of package
reel, tape
Turn-on time
0.5µs
Manufacturer standard package
2500pcs.
Supply voltage
  • 12...36V
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MIC5021YM-TR
0 in TME stock
Net price for quantities from 2500 pcs - 2.67 USDGross price for quantities from 2500 pcs - 2.67 USD
No. of pieces (Multiplicity: 2 500)