+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC706MY

IC: supervisor circuit; power on reset monitor (PoR); SOIC8

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC706MY
TME Symbol:
MIC706MY

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
power on reset monitor (PoR)
Active logical level
high, low
Case
SOIC8
Operating temperature
-40...85°C
Mounting
SMD
Threshold on-voltage
4.4V
Kind of package
tube
Number of channels
1
Manufacturer standard package
95pcs.
Integrated circuit features
  • manual reset
  • watchdog
Gross weight0.091 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Watchdog and reset circuits MICROCHIP TECHNOLOGY,
*
MIC706MY
0 in TME stock
Net price for quantities from 570 pcs - 0.96 USDGross price for quantities from 570 pcs - 0.96 USD
No. of pieces (Multiplicity: 95)