+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC9131YQS-TR

IC: PMIC; 4.85÷4.85V; 220kHz; SSOP16; boost,buck,flyback,forward

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC9131YQS-TR
TME Symbol:
MIC9131YQS-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Output voltage
4.85...4.85V
Frequency
220kHz
Case
SSOP16
Mounting
SMD
Operating temperature
-40...125°C
Topology
boost, buck, flyback, forward
Input voltage
9...18V
Operating voltage
9...18V
Kind of package
reel, tape
Integrated circuit features
PWM
Manufacturer standard package
2500pcs.
Gross weight0.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - PWM circuits MICROCHIP TECHNOLOGY,
*
MIC9131YQS-TR
0 in TME stock
Net price for quantities from 2500 pcs - 4.00 USDGross price for quantities from 2500 pcs - 4.00 USD
No. of pieces (Multiplicity: 2 500)