+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC94081YFT-TR

IC: power switch; high-side; 2A; Ch: 1; MOSFET; SMD; TMLF4; reel,tape

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC94081YFT-TR
TME Symbol:
MIC94081YFT-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
2A
Number of channels
1
Kind of output
MOSFET
Mounting
SMD
Case
TMLF4
On-state resistance
375mΩ
Kind of package
reel, tape
Manufacturer standard package
5000pcs.
Supply voltage
  • 1.7...5.5V
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power switches - integrated circuits MICROCHIP TECHNOLOGY,
*
MIC94081YFT-TR
0 in TME stock
Net price for quantities from 5000 pcs - 0.41 USDGross price for quantities from 5000 pcs - 0.41 USD
No. of pieces (Multiplicity: 5 000)