+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC94082YFT-TR

IC: power switch; high-side; 2A; P-Channel; SMD; TMLF4; reel,tape

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC94082YFT-TR
TME Symbol:
MIC94082YFT-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
2A
Kind of output
P-Channel
Mounting
SMD
Case
TMLF4
On-state resistance
67mΩ
Kind of package
reel, tape
Active logical level
high
Operating temperature
40...125°C
Turn-on time
1.5µs
Manufacturer standard package
5000pcs.
Supply voltage
  • 1.7...5.5V
Gross weight23 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power switches - integrated circuits MICROCHIP TECHNOLOGY,
*
MIC94082YFT-TR
0 in TME stock
Net price for quantities from 5000 pcs - 0.38 USDGross price for quantities from 5000 pcs - 0.38 USD
No. of pieces (Multiplicity: 5 000)