+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC94090YC6-TR

IC: power switch; high-side; 1.2A; Ch: 1; MOSFET; SMD; SC70-6

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC94090YC6-TR
TME Symbol:
MIC94090YC6-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
1.2A
Number of channels
1
Kind of output
MOSFET
Mounting
SMD
Case
SC70-6
On-state resistance
375mΩ
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Supply voltage
  • 1.7...5.5V
Gross weight0.065 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power switches - integrated circuits MICROCHIP TECHNOLOGY,
*
MIC94090YC6-TR
2 in TME stock
Net price for quantities from 1 pcs - 0.45 USDGross price for quantities from 1 pcs - 0.45 USD
Net price for quantities from 5 pcs - 0.42 USDGross price for quantities from 5 pcs - 0.42 USD
Net price for quantities from 25 pcs - 0.39 USDGross price for quantities from 25 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)