+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC94305YMT-TR

IC: power switch; high-side; 0.5A; Ch: 1; MOSFET; SMD; DFN6; 1.8÷3.6V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC94305YMT-TR
TME Symbol:
MIC94305YMT-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
0.5A
Number of channels
1
Kind of output
MOSFET
Mounting
SMD
Case
DFN6
Kind of package
reel, tape
Manufacturer standard package
5000pcs.
Part status
Not recommended for new designs
Supply voltage
  • 1.8...3.6V
Gross weight0.013 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Power switches - integrated circuits MICROCHIP TECHNOLOGY,
*
MIC94305YMT-TR
0 in TME stock
Net price for quantities from 1 pcs - 0.45 USDGross price for quantities from 1 pcs - 0.45 USD
Net price for quantities from 5 pcs - 0.39 USDGross price for quantities from 5 pcs - 0.39 USD
Net price for quantities from 25 pcs - 0.35 USDGross price for quantities from 25 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.