+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MICC-121K-02

Inductor: wire; THT; 120uH; 0.16A; R: 3.8Ω; ±10%; Ø3x7mm; Leads: axial

Manufacturer: FASTRON

Manufacturer part number:
MICC-121K-02
TME Symbol:
MICC-121K-02

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
120µH
Operating current
0.16A
Resistance
3.8Ω
Tolerance
±10%
Resonant frequency
5MHz
Body dimensions
Ø3x7mm
Q factor
60
Test frequency
20kHz
Leads
axial
Core material
ferrite
Diameter
3mm
Height
7mm
Gross weight0.219 g
Certificates
See other products in this category: Inductors FASTRON,
*
MICC-121K-02
570 in TME stock
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1500 pcs - 0.13 USDGross price for quantities from 1500 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Product available till the stock lasts