+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MICC-150K-02

Inductor: wire; THT; 15uH; 0.185A; R: 2.7Ω; ±10%; Ø3.3x7mm; Ø: 3.3mm

Manufacturer: FASTRON

Manufacturer part number:
MICC-150K-02
TME Symbol:
MICC-150K-02

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
15µH
Operating current
0.185A
Resistance
2.7Ω
Tolerance
±10%
Resonant frequency
45MHz
Body dimensions
Ø3.3x7mm
Q factor
50
Test frequency
20kHz
Leads
axial
Core material
ferrite
Diameter
3.3mm
Height
7mm
Gross weight0.231 g
Certificates
See other products in this category: Inductors FASTRON,
*
MICC-150K-02
0 in TME stock
Net price for quantities from 1500 pcs - 0.22 USDGross price for quantities from 1500 pcs - 0.22 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.
Hardly available product