+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MICC-330K-02

Inductor: wire; THT; 33uH; 0.3A; R: 1.12Ω; ±10%; Ø3x7mm; Leads: axial

Manufacturer: FASTRON

Manufacturer part number:
MICC-330K-02
TME Symbol:
MICC-330K-02

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
33µH
Operating current
0.3A
Resistance
1.12Ω
Tolerance
±10%
Resonant frequency
10MHz
Body dimensions
Ø3x7mm
Q factor
60
Test frequency
20kHz
Leads
axial
Core material
ferrite
Diameter
3mm
Height
7mm
Gross weight0.945 g
Certificates
See other products in this category: Inductors FASTRON,
*
MICC-330K-02
0 in TME stock
Net price for quantities from 1500 pcs - 0.22 USDGross price for quantities from 1500 pcs - 0.22 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.
Hardly available product