+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MICC-471K-02

Inductor: wire; THT; 470uH; 0.09A; R: 12Ω; ±10%; Ø3x7mm; Leads: axial


Manufacturer: FASTRON

Manufacturer part number:
MICC-471K-02
TME Symbol:
MICC-471K-02

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
0.47mH
Operating current
90mA
Resistance
12Ω
Tolerance
±10%
Resonant frequency
2.3MHz
Body dimensions
Ø3x7mm
Q factor
60
Test frequency
20kHz
Leads
axial
Core material
ferrite
Diameter
3mm
Height
7mm
Gross weight0.245 g
Certificates
See other products in this category: Inductors FASTRON,
*
MICC-471K-02
0 in TME stock
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 70 pcs - 0.29 USDGross price for quantities from 70 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 140 pcs - 0.26 USDGross price for quantities from 140 pcs - 0.26 USD
Net price for quantities from 250 pcs - 0.24 USDGross price for quantities from 250 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 700 pcs - 0.21 USDGross price for quantities from 700 pcs - 0.21 USD
Net price for quantities from 1500 pcs - 0.21 USDGross price for quantities from 1500 pcs - 0.21 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Hardly available product