+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MICC-R68M-02

Inductor: wire; THT; 0.68uH; 0.53A; R: 0.48Ω; ±20%; Ø3.3x7mm; Ø: 3.3mm


Manufacturer: FASTRON

Manufacturer part number:
MICC-R68M-02
TME Symbol:
MICC-R68M-02

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
0.68µH
Operating current
0.53A
Resistance
0.48Ω
Tolerance
±20%
Resonant frequency
240MHz
Body dimensions
Ø3.3x7mm
Q factor
35
Test frequency
1MHz
Leads
axial
Core material
phenol
Diameter
3.3mm
Height
7mm
Gross weight0.204 g
Certificates
See other products in this category: Inductors FASTRON,
*
MICC-R68M-02
896 in TME stock
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 50 pcs - 0.29 USDGross price for quantities from 50 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1500 pcs - 0.19 USDGross price for quantities from 1500 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Product available till the stock lasts