+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MICRO-JOY-A

Joystick; DC load @R: 0.05A/12VDC; SMT; 7.4x7.7mm

Manufacturer: NINIGI

Manufacturer part number:
MICRO-JOY-A
TME Symbol:
MICRO-JOY-A

Specification

Manufacturer
NINIGI
Type of switch
joystick
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Body dimensions
7.4x7.7mm
Dimensions
Leads
Gross weight0.321 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Joysticks NINIGI,
*
MICRO-JOY-A
770 in TME stock
Net price for quantities from 1 pcs - 1.24 USDGross price for quantities from 1 pcs - 1.24 USD
Net price for quantities from 5 pcs - 1.14 USDGross price for quantities from 5 pcs - 1.14 USD
Net price for quantities from 25 pcs - 1.04 USDGross price for quantities from 25 pcs - 1.04 USD
Net price for quantities from 100 pcs - 0.96 USDGross price for quantities from 100 pcs - 0.96 USD
No. of pieces (Multiplicity: 1)