+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

972416100

Clip-on probe; 2A; 60VDC; 0.64mm; L: 25mm; 972416100


Manufacturer: HIRSCHMANN T&M

Manufacturer part number:
972416100
TME Symbol:
MICROSMDCLIP1

Specification

Manufacturer
HIRSCHMANN T&M
Type of test accessories
clip-on probe
Current rating
2A
Rated voltage
60V DC
Socket size
0.64mm
Length
25mm
Engineering PN
972416100
Operating temperature
-25...100°C
Dimensions
Gross weight1.018 g
See other products in this category: Test hooks HIRSCHMANN T&M,
*
972416100
8 in TME stock
Net price for quantities from 1 pcs - 14.81 USDGross price for quantities from 1 pcs - 14.81 USD
Net price for quantities from 3 pcs - 13.89 USDGross price for quantities from 3 pcs - 13.89 USD
Net price for quantities from 10 pcs - 12.97 USDGross price for quantities from 10 pcs - 12.97 USD
Net price for quantities from 25 pcs - 12.39 USDGross price for quantities from 25 pcs - 12.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.