+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MID-30A

Fuse: fuse; automotive; 30A; 32VDC; 42x12x8.2mm; MIDI ANL


Manufacturer: OPTIFUSE

Manufacturer part number:
MID-30A
TME Symbol:
MID-30A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
automotive
Current rating
30A
Rated voltage
32V DC
Fuse size
42x12x8.2mm
Manufacturer series
MIDI ANL
Breaking capacity
1kA / 32V DC
Colour
orange
Gross weight2.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Car Fuses OPTIFUSE,
See other products from this series.:
*
MID-30A
0 in TME stock
Net price for quantities from 100 pcs - 8.89 USDGross price for quantities from 100 pcs - 8.89 USD
Net price for quantities from 200 pcs - 7.94 USDGross price for quantities from 200 pcs - 7.94 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.