+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-1099

Dev.kit: ARM ST; Comp: DS1820,LM35,VS1053; Add-on connectors: 2


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-1099

Alternative designations: EASYMX PRO V7 FOR STM32

TME Symbol:
MIKROE-1099

Specification

Manufacturer
MIKROE
Type of development kit
ARM ST
Components
DS1820, LM35, VS1053
Connection
Jack 3,5mm, microSD, mikroBUS socket, screw, USB B
Number of add-on connectors
2
Microcontroller
STM32F107VCT6
Memory
1MB FLASH
The programming method
mikroProg
Touchpad
resistance
Programmers and development kits features
integrated programmer/debugger
Interface
  • CAN
  • Ethernet
  • JTAG
  • UART
  • USB OTG
Kit contents
  • documentation
  • DVD disc
  • prototype board
  • USB cable
Gross weight1.199 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: STM development kits MIKROE,
*
MIKROE-1099
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 312.18 USDGross price for quantities from 1 pcs - 312.18 USD