+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-1159

Display: TFT; 2.8"; 240x320; Interface: USB OTG

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-1159

Alternative designations: MIKROMEDIA FOR DSPIC33EP

TME Symbol:
MIKROE-1159

Specification

Manufacturer
MIKROE
Type of display
TFT
Kind of display
graphical
Screen size
2.8"
Display resolution
240x320
No. of colours
262k
Interface
USB OTG
Kind of controller
ILI9341
Microcontroller
dsPIC33EP512MU810
Connection
ICSP, microSD, pin strips, USB B micro
Components
ADXL345, DSPIC33EP512MU810, IL9341, VS1053
Touchpad
resistance
Gross weight340.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules MIKROE,
*
MIKROE-1159
0 in TME stock
Net price for quantities from 1 pcs - 152.79 USDGross price for quantities from 1 pcs - 152.79 USD
No. of pieces (Multiplicity: 1)