+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-1203

Click board; prototype board; Comp: FT2232RL; interface

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-1203

Alternative designations: USB UART CLICK

TME Symbol:
MIKROE-1203

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
FT2232RL
Connection
mikroBUS connector
Kind of module
interface
Size
S
Interface
  • UART
  • USB
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-1203
4 in TME stock
Net price for quantities from 1 pcs - 23.66 USDGross price for quantities from 1 pcs - 23.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.