+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-1296

Click board; prototype board; Comp: ADuM1411; converter

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-1296

Alternative designations: 4-20MA T CLICK

TME Symbol:
MIKROE-1296

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
ADuM1411
Connection
mikroBUS connector
Kind of module
converter
Size
M
Interface
  • 2-wire 4-20mA loop
  • SPI
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight19.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-1296
3 in TME stock
Net price for quantities from 1 pcs - 28.71 USDGross price for quantities from 1 pcs - 28.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.