+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-1298

Click board; Telit GL865-QUAD; prototype board; GSM/GPRS; Size: L

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-1298

Alternative designations: GSM CLICK

TME Symbol:
MIKROE-1298

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Components
Telit GL865-QUAD
Interface
UART
Connection
mikroBUS socket
Kit contents
prototype board
Kind of module
GSM/GPRS
Size
L
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight27.51 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-1298
1 in TME stock
Net price for quantities from 1 pcs - 49.57 USDGross price for quantities from 1 pcs - 49.57 USD
No. of pieces (Multiplicity: 1)