+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-1306

Click board; prototype board; Comp: MAX7219; LED matrix; 5VDC

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-1306

Alternative designations: 8X8 GREEN CLICK

TME Symbol:
MIKROE-1306

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
MAX7219
Interface
SPI
Connection
mikroBUS connector
Kind of module
LED matrix
Size
M
Supply voltage
  • 5V DC
Gross weight34.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-1306
0 in TME stock
Net price for quantities from 1 pcs - 24.49 USDGross price for quantities from 1 pcs - 24.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.