+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-1362

Click board; prototype board; Comp: MLX90614ESF-AAA; 5VDC

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-1362

Alternative designations: IRTHERMO CLICK - 5V

TME Symbol:
MIKROE-1362

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
MLX90614ESF-AAA
Interface
I2C
Connection
mikroBUS connector
Kind of module
infrared thermometer
Size
S
Supply voltage
  • 5V DC
Gross weight22.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Add-on boards MIKROE,
*
MIKROE-1362
0 in TME stock
Net price for quantities from 1 pcs - 70.87 USDGross price for quantities from 1 pcs - 70.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.