+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-149

Multiadapter; base board

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-149

Alternative designations: PICFLASH ADAPTER

TME Symbol:
MIKROE-149

Specification

Manufacturer
MIKROE
Type of accessories for development kits
multiadapter
Connection
IDC10, ZIF 40pin socket
Kit contents
base board
Gross weight54.83 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-149
5 in TME stock
Net price for quantities from 1 pcs - 16.89 USDGross price for quantities from 1 pcs - 16.89 USD
No. of pieces (Multiplicity: 1)