+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-1530

Stepper motor; PIN: 5; 5VDC; Leads: leads with plug

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-1530

Alternative designations: STEP MOTOR 5V (28BYJ-48-5V)

TME Symbol:
MIKROE-1530

Specification

Manufacturer
MIKROE
Type of accessories for development kits
stepper motor
Interface
PWM
Number of pins
5
Rated voltage
5V DC
Leads
leads with plug
Gross weight34.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-1530
22 in TME stock
Net price for quantities from 1 pcs - 8.95 USDGross price for quantities from 1 pcs - 8.95 USD
No. of pieces (Multiplicity: 1)