+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-1580

Dev.kit: ARM Texas; Comp: TM4C129XNCZAD,VS1053


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-1580

Alternative designations: EASYMX PRO FOR TIVA C SERIES

TME Symbol:
MIKROE-1580

Specification

Manufacturer
MIKROE
Type of development kit
ARM Texas
Components
TM4C129XNCZAD, VS1053
Connection
Jack 3,5mm, microSD, mikroBUS socket, screw, USB B
Number of add-on connectors
2
Memory
1MB EEPROM 1MB FLASH
Kit contents
  • documentation
  • DVD disc
  • prototype board
  • USB cable
Programmers and development kits features
  • analog adjustment potentiometer
  • buzzer
  • contrast adjustment potentiometer
  • integrated programmer/debugger
  • joystick - 5 positions
Gross weight1.2885 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TI development kits MIKROE,
*
MIKROE-1580
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 436.25 USDGross price for quantities from 1 pcs - 436.25 USD