+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-1670

Dev.kit: education

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-1670

Alternative designations: BUGGY

TME Symbol:
MIKROE-1670

Specification

Manufacturer
MIKROE
Type of development kit
education
Related items
MIKROE-607, MIKROE-608, MIKROE-755, MIKROE-974, MIKROE-1102, MIKROE-1160, MIKROE-1397, MIKROE-1448, MIKROE-1487, MIKROE-1575, MIKROE-1675, MIKROE-1684, MIKROE-1685, MIKROE-1717, MIKROE-1724
Kit contents
  • 3 MikroBus boards
  • 4 wheels
  • prototype board
  • USB A - USB B mini cable
Battery/ rechargeable battery
  • rechargeable battery Li-Po 3,7V 2000mAh x1
Gross weight797.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - others MIKROE,
*
MIKROE-1670
1 in TME stock
Net price for quantities from 1 pcs - 45.16 USDGross price for quantities from 1 pcs - 45.16 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts