+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-1678

Display: TFT; 4.3"; 480x272; Interface: I2C,parallel


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-1678

Alternative designations: TFT PROTO 4.3IN

TME Symbol:
MIKROE-1678

Specification

Manufacturer
MIKROE
Type of display
TFT
Kind of display
graphical
Screen size
4.3"
Display resolution
480x272
Touchpad
resistance
Interface
  • I2C
  • parallel
Gross weight277.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays MIKROE,
*
MIKROE-1678
0 in TME stock
Net price for quantities from 1 pcs - 133.80 USDGross price for quantities from 1 pcs - 133.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.