+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-1718

Click board; prototype board; Comp: W5500; Ethernet controller

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-1718

Alternative designations: ETH WIZ CLICK

TME Symbol:
MIKROE-1718

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
W5500
Interface
SPI
Connection
mikroBUS connector, RJ45 magnetically shielded
Communictions protocol
ARP, ICMP, IGMP, IPv4, PPPoE, TCP, UDP
Kind of module
Ethernet controller
Size
L
Supply voltage
  • 3.3V DC
Gross weight24.63 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-1718
6 in TME stock
Net price for quantities from 1 pcs - 21.70 USDGross price for quantities from 1 pcs - 21.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.