+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-1824

Click board; prototype board; Comp: EC12D; 3.3VDC,5VDC

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-1824

Alternative designations: ROTARY B CLICK

TME Symbol:
MIKROE-1824

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
EC12D
Interface
SPI
Connection
mikroBUS connector
Kind of module
LED matrix, rotary encoder
Size
L
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Add-on boards MIKROE,
*
MIKROE-1824
0 in TME stock
Net price for quantities from 1 pcs - 13.79 USDGross price for quantities from 1 pcs - 13.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.