+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-1839

Click board; prototype board; Comp: BQ32000; RTC; 5VDC

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-1839

Alternative designations: RTC3 CLICK

TME Symbol:
MIKROE-1839

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
BQ32000
Interface
I2C
Connection
mikroBUS connector
Kind of module
RTC
Size
S
Supply voltage
  • 5V DC
Gross weight35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-1839
0 in TME stock
Net price for quantities from 1 pcs - 24.69 USDGross price for quantities from 1 pcs - 24.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.