+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-1881

Click board; prototype board; Comp: MCP1826,WS2818 RGB LED; RGB

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-1881

Alternative designations: 4X4 RGB CLICK

TME Symbol:
MIKROE-1881

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
MCP1826, WS2818 RGB LED
Interface
GPIO
Connection
mikroBUS connector
Kind of module
RGB
Size
L
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight33.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Add-on boards MIKROE,
*
MIKROE-1881
0 in TME stock
Net price for quantities from 1 pcs - 22.64 USDGross price for quantities from 1 pcs - 22.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.