+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-1897

Click board; prototype board; Comp: VL6180X; 3.3VDC,5VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-1897

Alternative designations: LIGHTRANGER CLICK

TME Symbol:
MIKROE-1897

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
VL6180X
Interface
I2C
Connection
mikroBUS connector
Kind of module
lighting sensor, optical range sensor
Size
S
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight34.667 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Add-on boards MIKROE,
*
MIKROE-1897
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order