+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-1911

Click board; prototype board; Comp: TB6593FNG; motor driver


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-1911

Alternative designations: DC MOTOR 2 CLICK

TME Symbol:
MIKROE-1911

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
TB6593FNG
Interface
PWM
Connection
mikroBUS connector, screw terminal
Kind of module
motor driver
Size
M
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight22.82 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Add-on boards MIKROE,
*
MIKROE-1911
0 in TME stock
Net price for quantities from 1 pcs - 15.11 USDGross price for quantities from 1 pcs - 15.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.