+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-2033

Click board; prototype board; Comp: DS2438,MCP73831; charger

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-2033

Alternative designations: CHARGER CLICK

TME Symbol:
MIKROE-2033

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
DS2438, MCP73831
Interface
single-wire
Connection
mikroBUS connector
Kind of module
charger
Size
M
Supply voltage
  • 5V DC
Gross weight17.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-2033
2 in TME stock
Net price for quantities from 1 pcs - 24.90 USDGross price for quantities from 1 pcs - 24.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.