+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-2064

Click board; prototype board; stretch force measure


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-2064

Alternative designations: STRETCH CLICK

TME Symbol:
MIKROE-2064

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Interface
analog
Connection
mikroBUS connector
Kind of module
stretch force measure
Size
S
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight32.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Add-on boards MIKROE,
*
MIKROE-2064
2 in TME stock
Net price for quantities from 1 pcs - 21.00 USDGross price for quantities from 1 pcs - 21.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts