+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-2285

Display: TFT; 5"; 840x480; 118x64.8mm; 510mcd/m2; Controller: FT813

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-2285

Alternative designations: MIKROMEDIA HMI 5 CAP

TME Symbol:
MIKROE-2285

Specification

Manufacturer
MIKROE
Type of display
TFT
Kind of display
graphical
Screen size
5"
Display resolution
840x480
Display features
haptic feedback
No. of colours
16.7M
Window dimensions (H x W)
118x64.8mm
Luminosity
510mcd/m2
Kind of controller
FT813
Microcontroller
FT900Q
Connection
FFC/FPC
Touchpad
capacitive
Interface
  • CAN x2
  • I2C x2
  • I2S
  • SPI x2
  • UART
Gross weight160 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules MIKROE
*
MIKROE-2285
Product withdrawn from the offer
Use the specification table below to search for similar products