+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-2346

Display: LED; matrix; 32x32; RGB; 5V; Interface: GPIO; 190x190mm


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-2346

Alternative designations: MATRIX RGB PANEL KIT

TME Symbol:
MIKROE-2346

Specification

Manufacturer
MIKROE
Type of display
LED
Kind of display
matrix
Display resolution
32x32
Colour
RGB
Operating voltage
5V
Interface
GPIO
Connection
pin strips
Size
190x190mm
Connectors for the country
Europe
Kit contents
  • cables
  • MIKROE-2239
  • power supply
  • RGB LED panel
Gross weight686.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED displays - matrix MIKROE,
*
MIKROE-2346
0 in TME stock
Net price for quantities from 1 pcs - 109.00 USDGross price for quantities from 1 pcs - 109.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.