+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-2366

Click board; prototype board; Comp: DS2408; 3.3VDC,5VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-2366

Alternative designations: THUMBWHEEL CLICK

TME Symbol:
MIKROE-2366

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
DS2408
Interface
single-wire
Connection
mikroBUS connector
Kind of module
10-position rotary switch
Size
M
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-2366
1 in TME stock
Net price for quantities from 1 pcs - 8.56 USDGross price for quantities from 1 pcs - 8.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts