+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-2385

Display: TFT; 4.3"; 480x272; Interface: IrDA,USB; Controller: FT810

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-2385

Alternative designations: MIKROMEDIA PLUS FOR FT90X

TME Symbol:
MIKROE-2385

Specification

Manufacturer
MIKROE
Type of display
TFT
Kind of display
graphical
Screen size
4.3"
Display resolution
480x272
No. of colours
256k
Kind of controller
FT810
Microcontroller
FT900
Connection
Jack 3,5mm, mikroProg, screw terminal, USB B mini
Touchpad
resistance
Interface
  • IrDA
  • USB
Gross weight316.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules MIKROE,
*
MIKROE-2385
1 in TME stock
Net price for quantities from 1 pcs - 58.71 USDGross price for quantities from 1 pcs - 58.71 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts