+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-241

Touch panel; Dim: 70x55x1.4mm; Len: 37mm

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-241

Alternative designations: TOUCHPANEL

TME Symbol:
MIKROE-241

Specification

Manufacturer
MIKROE
Type of accessories for development kits
touch panel
Interface
4-wire SPI
Dimensions
70x55x1.4mm
Cable length
37mm
Gross weight21.65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-241
4 in TME stock
Net price for quantities from 1 pcs - 18.54 USDGross price for quantities from 1 pcs - 18.54 USD
Net price for quantities from 10 pcs - 17.34 USDGross price for quantities from 10 pcs - 17.34 USD
No. of pieces (Multiplicity: 1)