+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-2449

Click board; prototype board; Comp: ISC15ANP4; OLED; 3.3VDC

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-2449

Alternative designations: OLED SWITCH CLICK

TME Symbol:
MIKROE-2449

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
ISC15ANP4
Interface
SPI
Connection
mikroBUS connector, screw terminal
Kind of display used
OLED
Kind of module
button, display
Size
M
Supply voltage
  • 3.3V DC
Gross weight28.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Add-on boards MIKROE,
*
MIKROE-2449
0 in TME stock
Net price for quantities from 1 pcs - 118.04 USDGross price for quantities from 1 pcs - 118.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.