+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-2481

Click board; prototype board; Comp: G6D-ASI,NA556; relay; 5VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-2481

Alternative designations: FLICKER CLICK

TME Symbol:
MIKROE-2481

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
G6D-ASI, NA556
Interface
GPIO
Connection
mikroBUS connector
Kind of module
relay
Size
L
Supply voltage
  • 5V DC
Gross weight31.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-2481
3 in TME stock
Net price for quantities from 1 pcs - 9.30 USDGross price for quantities from 1 pcs - 9.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts