+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-2509

Click board; prototype board; Comp: VL53L0X; 3.3VDC,5VDC

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-2509

Alternative designations: LIGHTRANGER 2 CLICK

TME Symbol:
MIKROE-2509

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
VL53L0X
Interface
I2C
Connection
mikroBUS connector
Kind of module
optical range sensor, ToF sensor
Size
S
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight21.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-2509
0 in TME stock
Net price for quantities from 1 pcs - 26.34 USDGross price for quantities from 1 pcs - 26.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.