+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-2521

Click board; prototype board; Comp: TCM515Z; IEEE 802.15.4

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-2521

Alternative designations: ENOCEAN 2 CLICK

TME Symbol:
MIKROE-2521

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
TCM515Z
Interface
UART
Connection
mikroBUS connector
Communictions protocol
IEEE 802.15.4
Kind of module
RF transceiver
Size
L
Supply voltage
  • 3.3V DC
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-2521
0 in TME stock
Net price for quantities from 1 pcs - 46.47 USDGross price for quantities from 1 pcs - 46.47 USD
No. of pieces (Multiplicity: 1)