+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-2527

Click board; prototype board; Comp: LARA-R211,MCP1826,TXB0106


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-2527

Alternative designations: 4G LTE-E CLICK (EUROPE)

TME Symbol:
MIKROE-2527

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
LARA-R211, MCP1826, TXB0106
Interface
UART
Connection
Micro SIM, mikroBUS connector, SMA x2, USB B micro
Communictions protocol
FTP, IPv4, IPv6
Kind of module
4G LTE
Size
L
Supply voltage
  • 5V DC
Gross weight36.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-2527
0 in TME stock
Net price for quantities from 1 pcs - 195.86 USDGross price for quantities from 1 pcs - 195.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.