+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-2623

Click board; prototype board; Comp: MAX6106; electromyograph


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-2623

Alternative designations: EMG CLICK BUNDLE

TME Symbol:
MIKROE-2623

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
MAX6106
Interface
analog
Connection
Jack 3,5mm, mikroBUS connector
Kind of module
electromyograph
Size
L
Supply voltage
  • 5V DC
Gross weight103.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-2623
15 in TME stock
Net price for quantities from 1 pcs - 33.35 USDGross price for quantities from 1 pcs - 33.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts