+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

MIKROE-2754

Click board; prototype board; Comp: DRV10964; 3.3VDC,5VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-2754

Alternative designations: BRUSHLESS 2 CLICK

TME Symbol:
MIKROE-2754

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
DRV10964
Connection
mikroBUS connector
Kind of module
brushless motor driver
Size
S
Interface
  • GPIO
  • PWM
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight23.79 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-2754
1 in TME stock
Net price for quantities from 1 pcs - 15.11 USDGross price for quantities from 1 pcs - 15.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts